M83723/84S1415Y L/C

Heilind Number:EDA346-066-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for superior housing quality. With a double-row configuration and 66 positions, these connectors ensure seamless and secure connections on your circuit boards. Their Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. Trust in these connectors for efficient, reliable, and long-lasting board-to-board connections in your electronic setups. Elevate your connectivity game with these essential components.