| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84S16107 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-066-522-802 |
M83723/84S16107 L/C
| Heilind Number: | EDA346-066-522-802 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84S16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our meticulously crafted Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure reliable data transmission. The straight mount orientation and 66 positions offer versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in diverse environments. Elevate your electronics assembly with these essential components.

