346-066-522-804

Heilind Number:EDA346-066-522-804
Manufacturer:EDAC
Manufacturer Number:346-066-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they boast a sleek green hue and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 66 positions, these connectors offer ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, they guarantee efficient power transmission even in demanding environments. Ideal for various applications, these connectors provide a secure and stable board-to-board connection solution. Elevate your device assembly process with these high-quality components.