M83723/84S1610Y L/C

Heilind Number:EDA346-066-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant Green hue. Designed for precision, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 66 positions, these connectors offer ample space for seamless integration. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors accommodate a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your connectivity needs. Upgrade your system with these robust and efficient connectors, a perfect solution for your PCB assembly requirements.