M83723/84S16246 L/C

Heilind Number:EDA346-066-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-812

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they provide reliable connectivity for a wide range of applications. The straight mount orientation and compact design make them easy to install, while their ability to withstand temperatures ranging from -40 to 105 °C guarantees consistent operation in diverse environments. Elevate your electronics with these high-quality connectors.