M83723/84S16247 L/C

Heilind Number:EDA346-066-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-522-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. The vibrant green color not only adds a touch of style but also ensures easy identification on circuit boards. With a 3 A amperage rating, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows and 66 positions, they facilitate efficient data transfer. The copper alloy contact material and .125 inch pitch ensure optimal conductivity, while the .2 inch row spacing allows for secure attachment. With a straight mount orientation, they provide a sleek and space-saving solution for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Perfect for various applications in the electronics industry, they are a vital component for seamless connectivity.