| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84S16249 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-066-526-201 |
M83723/84S16249 L/C
| Heilind Number: | EDA346-066-526-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84S16249 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these Card Edge Connectors in a sleek green hue. Designed for efficiency, they offer a reliable amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts, each positioned precisely at a .125-inch pitch, they ensure seamless connectivity. Boasting a total of 66 positions, these connectors are perfect for intricate board-to-board setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your electronic projects with these essential components.

