M83723/84S18089 L/C

Heilind Number:EDA346-066-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-526-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure efficient power transmission for your electronic devices. The Copper Alloy contact material guarantees reliable and low-resistance connections, while the 2-row design with 66 positions offers ample space for multiple connections. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure mounting on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these essential connectors for seamless and reliable board-to-board connections.