M83723/84S1808N L/C

Heilind Number:EDA346-066-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-526-258

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 66 positions, they provide ample connectivity for your applications. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range of -40 to 105°C, they are perfect for various industrial environments. Whether for data transmission or power delivery, these connectors guarantee secure and stable connections for your PCB setups. Upgrade your systems today with our premium Card Edge Connectors.