M83723/84S1808Y L/C

Heilind Number:EDA346-066-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-526-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double-row configuration and 66 positions, they offer ample connectivity options. The copper alloy contacts ensure optimal signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are reliable even in harsh environments. Perfect for various applications in the electronics industry, they provide a secure and stable connection for your devices. Upgrade your PCB setup with these high-quality Card Edge Connectors.