M83723/84S18148 L/C

Heilind Number:EDA346-066-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-526-807

Detailed Description

Enhance connectivity in your electronic projects with these high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a dual-row layout with 66 positions, ensuring stable and efficient communication between PCB boards. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're a hobbyist or a professional, these green connectors are a must-have component for your toolbox. Elevate your projects with the ultimate in connectivity solutions.