M83723/84S18149 L/C

Heilind Number:EDA346-066-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-526-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they offer reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, provide ample connectivity options across 66 positions. Whether for straight or right-angle mounting, these connectors ensure a secure and efficient connection. Operating in a wide temperature range of -40 to 105°C, they are suitable for various environments. Trust in our high-quality connectors for seamless board-to-board PCB connections in your electronic projects.