M83723/84S1831Y L/C

Heilind Number:EDA346-066-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-207

Detailed Description

Enhance connectivity in your electronic devices with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3A, they ensure reliable power transmission. The two-row configuration and copper alloy contact material offer efficient signal transmission and a secure connection. A pitch of .125 inches and row spacing of .2 inches accommodate precise PCB layouts, while the 66 positions provide ample room for multiple connections. Suitable for straight mounting orientation, these connectors guarantee seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your device's connectivity with these essential components.