M83723/84S20168 L/C

Heilind Number:EDA346-066-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-258

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a dual-row configuration with a total of 66 positions, ensuring reliable contact for your circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing both insulation and structural integrity. Each connector boasts a vibrant green hue, making them easy to identify amidst a busy assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.