M83723/84S20169 L/C

Heilind Number:EDA346-066-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-802

Detailed Description

Enhance your connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a current rating of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 66 positions, they provide ample space for secure connections on your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee performance in various environments. Ideal for board-to-board PCB connections, these connectors are a must-have for your electronic projects. Upgrade your setup with these high-quality components and experience seamless connectivity like never before.