M83723/84S2016N L/C

Heilind Number:EDA346-066-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-803

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 66 positions each, these connectors offer ample space for seamless board-to-board integration. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, they have an amperage rating of 3A and can withstand operating temperatures from -40 to 105°C. Whether you're working on a commercial or industrial project, these connectors are a perfect choice for ensuring secure and efficient connectivity.