M83723/84S2016Y L/C

Heilind Number:EDA346-066-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-804

Detailed Description

Discover our high-performance Card Edge Connectors, essential for seamless connectivity in your electronic projects. Designed for optimal functionality, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of contact pins made of Copper Alloy, they offer reliable conductivity with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 66 positions for extensive connectivity. Suitable for straight mounting orientation on PCBs, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these robust Card Edge Connectors.