M83723/84S20257 L/C

Heilind Number:EDA346-066-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 66 positions, they offer ample connectivity options for your projects. The high-performance copper alloy contacts guarantee reliable power delivery, with a 3A amperage rating. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for diverse applications. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Whether you need straight or right-angle mounting, these connectors offer flexibility in installation. Ideal for board-to-board PCB connections, they are a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with our premium Card Edge Connectors.