M83723/84S20258 L/C

Heilind Number:EDA346-066-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer not only visual appeal but also practical functionality, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee durable performance in a variety of operating environments. With two rows of 66 positions each, they provide ample connectivity options for your project. The .125-inch pitch and .2-inch row spacing offer precise alignment during assembly, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are a dependable choice for demanding applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.