M83723/84S2025N L/C

Heilind Number:EDA346-066-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-540-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, featuring a vibrant green hue for easy identification. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The double-row design with 66 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Made from Copper Alloy, the contacts provide excellent conductivity. The straight mount orientation facilitates seamless installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Explore our range of cutting-edge connectors to elevate your PCB assembly processes.