M83723/84S2025Y L/C

Heilind Number:EDA346-066-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and a total of 66 positions, they offer ample connectivity options for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in electronics, telecommunications, and more. Elevate your connectivity solutions with these high-quality Card Edge Connectors.