M83723/84S20286 L/C

Heilind Number:EDA346-066-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-202

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors. Designed for high-performance applications, they boast a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts offering a total of 66 positions, these connectors ensure reliable power transmission with an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. Their straight mount orientation allows for easy installation, while their wide operating temperature range from -40 to 105 °C ensures functionality in diverse environments. Take your electronic assemblies to the next level with these connectors, a must-have in any engineer's toolkit.