M83723/84S20287 L/C

Heilind Number:EDA346-066-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 66 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Trust in our green-colored connectors to deliver efficient power transmission, with a 3A amperage rating. Explore our collection to find the perfect solution for your board-to-board PCB connections.