M83723/84S20289 L/C

Heilind Number:EDA346-066-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-207

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCB projects. The straight mount orientation and 66 positions provide versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for applications requiring secure and efficient board-to-board connections, these connectors are a must-have in your electronic component inventory.