M83723/84S2028Y L/C

Heilind Number:EDA346-066-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high performance, these connectors boast a 3 A amperage, ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of copper alloy contacts, each spaced at .125 inches, and a total of 66 positions, they offer seamless board-to-board connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Upgrade your setup with these reliable connectors, a must-have in any tech enthusiast's toolkit.