M83723/84S20396 L/C

Heilind Number:EDA346-066-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver reliable performance. Boasting a 3A amperage capacity, they ensure efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors guarantee durability and conductivity. With two rows and 66 positions, they offer ample space for secure connections on your PCB. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for a straight mount orientation, these connectors are ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.