M83723/84S20397 L/C

Heilind Number:EDA346-066-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-802

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and reliable performance. With two rows of contacts made from high-quality Copper Alloy, they can handle up to 3 A of current, facilitating efficient data transfer. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 66 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability in various environments. Perfect for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and beyond, they offer a crucial link in your electronic assembly processes. Upgrade your connectivity solutions with our Card Edge Connectors today.