M83723/84S20399 L/C

Heilind Number:EDA346-066-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green exterior and durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 66 positions, they offer ample room for efficient signal transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors guarantee a secure fit on your PCB. Their straight mount orientation and wide operating temperature range from -40 to 105°C further enhance their versatility. Trust in our connectors to deliver reliable performance in any electronic application.