M83723/84S2039N L/C

Heilind Number:EDA346-066-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-807

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek green design, these connectors boast a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 66 positions, they offer ample space for versatile connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for efficiency, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, they are a must-have for any PCB setup.