M83723/84S20418 L/C

Heilind Number:EDA346-066-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a contact material of Copper Alloy and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. The 66 positions ensure ample connectivity options, while the 3A amperage and operating temperature range of -40 to 105°C guarantee reliability in diverse environments. Perfect for board-to-board applications, these connectors provide efficient and secure linking for your electronic systems. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.