M83723/84S2041Y L/C

Heilind Number:EDA346-066-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-203

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration in circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance under challenging conditions. The 66 positions, spread across 2 rows with a pitch of .125 inches, offer ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB setups with these robust and efficient components.