M83723/84S22127 L/C

Heilind Number:EDA346-066-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors offer a visually distinctive touch to your setups. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, they ensure reliable performance even in demanding environments. The double-row design with 66 positions allows for efficient data transfer, perfect for high-density circuitry. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your connectivity game with these high-quality Card Edge Connectors.