M83723/84S22129 L/C

Heilind Number:EDA346-066-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-212

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a 3A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. Boasting a dual-row design and a pitch of .125 inches, they offer seamless integration with your PCB layout. The straight mount orientation and 66 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these high-quality connectors and experience enhanced performance and durability.