346-066-555-258

Heilind Number:EDA346-066-555-258
Manufacturer:EDAC
Manufacturer Number:346-066-555-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 66 positions, they offer ample space for your connections. The copper alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Choose the straight mount orientation for easy installation. Upgrade your setup with our top-of-the-line Card Edge Connectors.