M83723/84S2212Y L/C

Heilind Number:EDA346-066-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green exterior and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double row layout and a total of 66 positions, they offer ample room for secure connections on your PCBs. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your devices with these high-performance connectors, a vital component for smooth and efficient electronic connectivity.