M83723/84S22197 L/C

Heilind Number:EDA346-066-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both safety and visual appeal. With a low amperage rating of 3A, they are suitable for various applications. The copper alloy contact material guarantees reliable conductivity, while the double-row design with 66 positions offers ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, these connectors allow for efficient board-to-board connections. Their straight mount orientation simplifies installation, and they can withstand harsh operating conditions with a temperature range of -40 to 105°C. Trust in these high-quality connectors to streamline your PCB assembly processes effectively.