346-066-555-807

Heilind Number:EDA346-066-555-807
Manufacturer:EDAC
Manufacturer Number:346-066-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-807

Detailed Description

Enhance connectivity within your PCB layout with our dual-row Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each connector boasts 66 positions and a pitch of .125 inches, facilitating efficient data transfer. With a current rating of 3A and copper alloy contacts, they guarantee reliable performance. The straight mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic applications.