M83723/84S22199 L/C

Heilind Number:EDA346-066-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating, they ensure reliable power transmission in demanding industrial environments. The two-row configuration, along with 66 positions, offers ample connectivity options for your applications. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these essential components, available in our extensive range of connectors.