M83723/84S2219Y L/C

Heilind Number:EDA346-066-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 66 positions, they offer ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for various applications, these connectors have a straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your projects with these essential components.