M83723/84S22326 L/C

Heilind Number:EDA346-066-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power transmission, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A and contact material made of robust Copper Alloy, they ensure reliable and efficient operation. The dual-row layout, with 66 positions and a pitch of .125 inches, offers ample room for multiple connections. Perfect for straight mounting orientation, these connectors guarantee seamless integration on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these essential components for consistent and secure connectivity.