M83723/84S22327 L/C

Heilind Number:EDA346-066-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connectivity for up to 66 positions. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your PCB setups with these essential connectors, a vital component in any professional electronics assembly.