M83723/84S2232Y L/C

Heilind Number:EDA346-066-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. These high-quality connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee durability and optimal conductivity. With two rows and a total of 66 positions, they offer ample connection possibilities. The .125-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Designed for straight mounting orientation, they provide versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Elevate your PCB design with these essential connectors.