M83723/84S22557 L/C

Heilind Number:EDA346-066-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, each connector features two rows of 66 positions for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Crafted with Copper Alloy contacts, they guarantee excellent conductivity, while the green color coding simplifies identification during assembly. Operating at a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Upgrade your PCB assemblies with these high-quality connectors for seamless and efficient data transmission.