M83723/84S2255N L/C

Heilind Number:EDA346-066-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-803

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable power transmission at an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration onto PCBs. The 66 positions provide ample room for secure attachment, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Upgrade your connectivity experience with these top-quality components.