M83723/84S24196 L/C

Heilind Number:EDA346-066-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage, they ensure reliable power transmission. The two-row configuration with 66 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Made of high-quality Copper Alloy, the contacts ensure secure and efficient signal transmission. With a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of connectors to find the perfect solution for your needs.