M83723/84S24197 L/C

Heilind Number:EDA346-066-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-808

Detailed Description

Enhance your PCB connection efficiency with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and can handle up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and safety. With two rows and 66 positions, they provide ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.