M83723/84S2419Y L/C

Heilind Number:EDA346-066-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these green connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration into your PCB layout. Constructed with copper alloy contacts, these connectors guarantee optimal signal conductivity. With 66 positions available, you have ample room for your connections. Whether for industrial or commercial applications, their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Elevate your PCB assembly with these essential components.