M83723/84S24436 L/C

Heilind Number:EDA346-066-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-202

Detailed Description

Enhance connectivity in your PCB applications with these durable Card Edge Connectors. Designed for high performance, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating, these connectors offer efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide 66 positions for seamless connectivity. Their right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for a wide range of applications, these connectors are a must-have in any professional setup.