M83723/84S24438 L/C

Heilind Number:EDA346-066-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-204

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and copper alloy contact material, they provide seamless integration for your PCB setups. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for accommodating the 66 positions available. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation adds versatility, while their high-quality construction guarantees long-lasting functionality. Upgrade your connectivity solutions with these essential components.