M83723/84S24439 L/C

Heilind Number:EDA346-066-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-207

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors in a sleek green hue. Engineered for high performance, these connectors feature a dual-row design with 66 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure robust and reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Perfect for right-angle mounting, they guarantee efficient PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with these top-of-the-line connectors, designed for optimal functionality and longevity.